Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.930 |
| 5+ | $57.080 |
| 10+ | $51.230 |
| 25+ | $49.530 |
| 50+ | $47.840 |
| 100+ | $45.860 |
Price for:Each
Minimum: 1
Multiple: 1
$62.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/3M/SMAM/SMAM/S/S/26Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8654
Product RangeTango 16
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain5dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeTango 16
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
2.1GHz
Gain
5dB
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango 16
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

