Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO17/1M/LL/SMAM/S/S/26Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8656
Product RangeTango Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.370 |
| 5+ | $38.240 |
| 10+ | $38.120 |
| 25+ | $37.380 |
| 50+ | $36.630 |
| 100+ | $31.950 |
| 250+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$38.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO17/1M/LL/SMAM/S/S/26Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8656
Product RangeTango Series
Technical Datasheet
Antenna TypeDome / Low Profile
Antenna BandQuad Band
Frequency Min824MHz
Frequency Max2.17GHz
Frequency Range824MHz to 960MHz, 1.71GHz to 2.17GHz
VSWR2
Antenna MountingScrew
Gain2dBi
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Protocol2G/GPRS, 3G
Antenna PolarizationLinear
Antenna Case / Package68mm x 54.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Dome / Low Profile
Frequency Min
824MHz
Frequency Range
824MHz to 960MHz, 1.71GHz to 2.17GHz
Antenna Mounting
Screw
Gain
2dBi
Input Power
-
Protocol
2G/GPRS, 3G
Antenna Case / Package
68mm x 54.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Band
Quad Band
Frequency Max
2.17GHz
VSWR
2
Gain
2dBi
VSWR
2
Input Impedance
50ohm
Antenna Polarization
Linear
Operating Temperature Min
-40°C
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
