Print Page
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.270 |
| 5+ | $54.440 |
| 10+ | $50.620 |
| 25+ | $49.490 |
| 50+ | $48.370 |
| 100+ | $45.190 |
| 250+ | $44.010 |
Price for:Each
Minimum: 1
Multiple: 1
$58.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO19/3M/SMAM/SMAM/S/S/20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8659
Product RangeTango 19
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingThread Mount
Gain28dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeTango 19
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP65 rated combined GSM/GPRS and GPS puck antenna
- 3m RG174 coaxial cables (one for GPS, one for GSM) with SMA male connector
- Dual mount provides a firm fix to its surface
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
1.9GHz
Gain
28dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango 19
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

