Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO20/3M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC0126
Product RangeTango Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.910 |
| 5+ | $36.850 |
| 10+ | $34.780 |
| 25+ | $34.030 |
| 50+ | $33.260 |
| 100+ | $30.730 |
| 250+ | $27.550 |
Price for:Each
Minimum: 1
Multiple: 1
$38.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO20/3M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC0126
Product RangeTango Series
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingSMA Connector
Gain5dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP67 rated GPS puck antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Compact size
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57642GHz
Gain
5dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.57442GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
