Print Page
13 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.720 |
| 5+ | $59.880 |
| 10+ | $55.020 |
| 25+ | $52.610 |
| 50+ | $51.280 |
| 100+ | $49.950 |
Price for:Each
Minimum: 1
Multiple: 1
$64.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO47/2.5M/SMAM/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK8439
Product RangeTango
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min-
Frequency Max2.7GHz
Antenna MountingPanel
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

