Print Page
5,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.220 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1532AC-J5-DCC-32.768ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AC6531RL
Cut Tape52AC6531
Product RangeSiT1532
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -75ppm
Oscillator Case / PackageSMD, 1.5mm x 0.8mm
Supply Voltage Nom-
Product RangeSiT1532
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 1.5mm x 0.8mm
Product Range
SiT1532
Operating Temperature Max
70°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Stability + / -
75ppm
Supply Voltage Nom
-
Operating Temperature Min
-10°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

