Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT1532AI-J4-DCC-32.768ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AC6532RL
Cut Tape52AC6532
Product RangeSiT1532 Series
Your Part Number
2,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 50+ | $1.930 |
| 100+ | $1.750 |
| 250+ | $1.570 |
| 500+ | $1.380 |
| 1000+ | $1.020 |
| 2500+ | $0.954 |
| 5000+ | $0.908 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1532AI-J4-DCC-32.768ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AC6532RL
Cut Tape52AC6532
Product RangeSiT1532 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 1.5mm x 0.8mm
Supply Voltage Nom-
Product RangeSiT1532 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCBis(a,a-dimethylbenzyl) peroxide
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 1.5mm x 0.8mm
Product Range
SiT1532 Series
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide
Frequency Stability + / -
100ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide
Download Product Compliance Certificate
Product Compliance Certificate
