Print Page
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.500 |
| 25+ | $1.480 |
| 50+ | $1.450 |
| 100+ | $1.390 |
| 250+ | $1.320 |
| 500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1533AC-H5-D14-32.768GCopy
Newark Part No.52AC6534
Product RangeSiT1533
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -75ppm
Oscillator Case / PackageSMD, 2mm x 1.2mm
Supply Voltage Nom-
Product RangeSiT1533
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityNanoDrive
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2mm x 1.2mm
Product Range
SiT1533
Operating Temperature Max
70°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Stability + / -
75ppm
Supply Voltage Nom
-
Operating Temperature Min
-10°C
Oscillator Output Compatibility
NanoDrive
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

