Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.550 | $16.55 |
| Total Price | $16.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 50+ | $14.650 |
| 100+ | $12.380 |
| 250+ | $11.250 |
| 500+ | $10.480 |
| 1000+ | $10.420 |
| 2500+ | $10.210 |
| 5000+ | $10.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9365AC-1B2-33E156.250000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52AC6607RL
Cut Tape52AC6607
Product RangeSiT9365
Technical Datasheet
Frequency Nom156.25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSiT9365
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Frequency Stability + / -
25ppm
Product Range
SiT9365
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

