Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.310 | $9.31 |
| Total Price | $9.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 50+ | $9.300 |
| 100+ | $9.110 |
| 250+ | $8.930 |
| 500+ | $8.730 |
| 1000+ | $8.550 |
| 2500+ | $8.360 |
| 5000+ | $8.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9365AC-2B2-33E156.250000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52AC6615RL
Cut Tape52AC6615
Product RangeSiT9365
Technical Datasheet
Frequency Nom156.25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSiT9365
Oscillator Output CompatibilityLVDS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Frequency Stability + / -
25ppm
Product Range
SiT9365
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

