Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Newark Part No.
Re-Reel76R0128RL
Cut Tape76R0128
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Newark Part No.
Re-Reel76R0128RL
Cut Tape76R0128
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min20MHz
Frequency Max3GHz
Frequency Response RF Min20MHz
RF IC Case StyleSC-70
Frequency Response RF Max3GHz
IC Case / PackageSC-70
Supply Voltage Min2V
Supply Voltage Max5V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.3dB
Product Range-
Third Order Intercept Point IIP3 Typ43dBm
MSL-
SVHCTo Be Advised
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
3GHz
RF IC Case Style
SC-70
IC Case / Package
SC-70
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
43dBm
SVHC
To Be Advised
Frequency Min
20MHz
Frequency Response RF Min
20MHz
Frequency Response RF Max
3GHz
Supply Voltage Min
2V
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
