Print Page
GB20S15P01
POWER SUPPLY, AC-DC, 15V, 1.2A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S15P01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK8786
Product RangeGB20 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 5+ | $27.220 |
| 10+ | $26.560 |
| 25+ | $25.920 |
| 50+ | $24.770 |
| 100+ | $24.110 |
| 250+ | $23.450 |
| 5000+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S15P01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK8786
Product RangeGB20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 115V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width82mm
Height22.09mm
Depth40mm
Product RangeGB20 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
18W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
22.09mm
Product Range
GB20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
82mm
Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate