Print Page
SBMB
Plastic Enclosure, 119.4 mm, 284.5 mm, 190.5 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOCKIT BOX
Manufacturer Part NoSBMBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73T5923
Your Part Number
664 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKIT BOX
Manufacturer Part NoSBMBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73T5923
Technical Datasheet
Enclosure Type-
Enclosure Material-
External Height - Metric119.4mm
External Width - Metric284.5mm
External Depth - Metric190.5mm
IP RatingIP55
Body ColorBlack
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial11.2"
External Depth - Imperial7.5"
Product Range-
SVHCTo Be Advised
Product Overview
Provides a high quality, portable weatherproof connection box for a variety of applications. Weatherproof and waterproof making it useful for outdoor lighting, maintenance or other applications. Hinged clamp mechanism can be opened or closed in 1 second allowing access and closure immediately without the need to release or tighten screws. The lid features a waterproof interface which molds around cables when clamped to the box. Box has enough space for multiple transformers and adapters.
- IP55 rated for outdoor use
- Silicon seals mold around cables to seal the connections
- Simple locking clamps - no screws needed
- Strong, durable plastic construction
- Four output channels for multiple connections
- Color: Black
- Box Dimensions: 11" (W) x 4. 3" (H) x 5. 9" (D)
- Dimensions: 11. 2" (W) x 4. 7" (H) x 7. 5" (D)
Technical Specifications
Enclosure Type
-
External Height - Metric
119.4mm
External Depth - Metric
190.5mm
Body Color
Black
External Height - Imperial
4.7"
External Depth - Imperial
7.5"
SVHC
To Be Advised
Enclosure Material
-
External Width - Metric
284.5mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
11.2"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate