Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoE100TFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07J1501
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $244.270 |
| 6+ | $239.380 |
| 12+ | $234.500 |
| 27+ | $229.620 |
| 51+ | $224.730 |
Price for:Each
Minimum: 3
Multiple: 3
$732.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE100TFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07J1501
Product RangeSBE Series
Technical Datasheet
PCB Transformer TypeEncapsulated
Power Rating100VA
Primary Voltages208V, 240V, 415V, 480V, 600V
Current Rating-
Secondary Voltages110V, 115V, 120V
Frequency Range50Hz / 60Hz
Winding Type-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Primary Voltages
208V, 240V, 415V, 480V, 600V
Secondary Voltages
110V, 115V, 120V
Winding Type
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Power Rating
100VA
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
