Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoET5H30SCopy
Newark Part No.85H0064
Product RangeVentilated Distribution Transformers Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoET5H30SCopy
Newark Part No.85H0064
Product RangeVentilated Distribution Transformers Series
Power Rating30kVA
Wall Mount Transformer TypeVentilated Distribution
Secondary Voltages240V
Primary Voltages480V
Frequency Range60Hz
Product RangeVentilated Distribution Transformers Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
30kVA
Secondary Voltages
240V
Frequency Range
60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Ventilated Distribution
Primary Voltages
480V
Product Range
Ventilated Distribution Transformers Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
