Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $675.440 |
Price for:Each
Minimum: 1
Multiple: 1
$675.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS12F2ASCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52M9859
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Power Rating2kVA
Primary Voltages120V, 208V, 240V, 277V
Secondary Voltages120V, 240V
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
The HS12F2AS is a 2kVA encapsulated non-ventilated automation single-phase Distribution Transformer, 208/240/277V primary and 120V secondary voltage with rolled steel, copper lead wire terminations. This transformer features low temperature rise, conduit knockouts for side entry into wiring compartment. UL Listed/NEMA type-3R non encapsulated enclosure protect the transformer from dust, moisture and provide extra shock and vibration resistance and used for indoor and outdoor service.
- 130°C insulation system
- 80°C temperature rise under full load
Applications
Power Management
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Primary Voltages
120V, 208V, 240V, 277V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
2kVA
Secondary Voltages
120V, 240V
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

