Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,255.250 |
| 5+ | $1,230.140 |
| 10+ | $1,205.050 |
| 25+ | $1,179.940 |
| 50+ | $1,154.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,255.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | HS12F5ASCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52M9860 |
| Product Range | HS Series |
| Technical Datasheet | |
| Wall Mount Transformer Type | Encapsulated Non-Ventilated |
| Power Rating | 5kVA |
| Primary Voltages | 120V, 208V, 240V, 277V |
| Secondary Voltages | 120V, 240V |
| Frequency Range | 60Hz |
| Product Range | HS Series |
| SVHC | To Be Advised |
Product Overview
The HS12F5AS is a 5kVA single-phase non-ventilated Isolation Transformer with 120/208/240/277V @ 18A primary and 120/240V @ 41.6/20.8A secondary, 60Hz. It is rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged UL listed/NEMA type-3R enclosures protect the transformer from dust, moisture and provide extra shock and vibration resistance. It is fully comply with the latest addition of the national electrical code for class-I, division-2, group A, B, C and D locations when installed in compliance with NEC 501.100 (B).
- Electrostatically shielded for quality power
- UL class 200°C insulation system, 115°C temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations
- Encapsulated with electrical grade silica and epoxy for industrial applications
Applications
Power Management, Industrial
Technical Specifications
| Wall Mount Transformer Type | Encapsulated Non-Ventilated |
|---|---|
| Primary Voltages | 120V, 208V, 240V, 277V |
| Frequency Range | 60Hz |
| SVHC | To Be Advised |
| Power Rating | 5kVA |
|---|---|
| Secondary Voltages | 120V, 240V |
| Product Range | HS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

