Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,642.230 |
| 5+ | $3,497.890 |
| 10+ | $3,417.460 |
| 25+ | $3,321.860 |
| 50+ | $3,234.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3,642.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS14F7.5CS-CECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41Y6474
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Power Rating7.5kVA
Primary Voltages190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Secondary Voltages110V/220V, 115V/230V, 120V/240V
Frequency Range50Hz / 60Hz
Product RangeHS Series
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Primary Voltages
190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Frequency Range
50Hz / 60Hz
SVHC
To Be Advised
Power Rating
7.5kVA
Secondary Voltages
110V/220V, 115V/230V, 120V/240V
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

