Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $573.250 |
| 5+ | $561.790 |
| 10+ | $550.330 |
| 25+ | $538.860 |
| 50+ | $527.390 |
Price for:Each
Minimum: 1
Multiple: 1
$573.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | HS5F3ASCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93K6585 |
| Product Range | HS Series |
| Technical Datasheet | |
| Wall Mount Transformer Type | Encapsulated Non-Ventilated |
| Primary Voltages | 240V, 480V |
| Secondary Voltages | 120V, 240V |
| Power Rating | 3kVA |
| Frequency Range | 60Hz |
| Product Range | HS Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The HS5F3AS is a 3kVA encapsulated non-ventilated Automation Transformer is rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture and provide extra shock and vibration resistance. The SOLAHD transformer fully comply with the latest addition of the National Electrical Code for Class I, Division 2, Group A, B, C and D locations when installed in compliance with NEC 501.100 (B) standards.
- 60Hz Rated frequency
- UL Listed/NEMA type 3R encapsulated enclosure for indoor and outdoor service
- Electrostatically shielded for quality power on sizes 1kVA and larger
- UL Class 200°C insulation system, 115°C temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations
Applications
Industrial
Technical Specifications
| Wall Mount Transformer Type | Encapsulated Non-Ventilated |
|---|---|
| Secondary Voltages | 120V, 240V |
| Frequency Range | 60Hz |
| SVHC | No SVHC (27-Jun-2018) |
| Primary Voltages | 240V, 480V |
|---|---|
| Power Rating | 3kVA |
| Product Range | HS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

