
Need more?
| Quantity | Price |
|---|---|
| 1+ | $447.490 |
| 5+ | $416.170 |
| 10+ | $407.840 |
| 25+ | $399.530 |
| 50+ | $391.200 |
Product Information
Product Overview
The SCP30D524-DN is a SCP-series 30W 5/24V 3/0.6A AC/DC converter double-output DIN rail Power Supply, compact, rugged power supply designed to power many of industrial control and instrumentation devices and equipment with high reliability and tight regulation through the most difficult factory-floor conditions. User friendly applies to these unique power supplies that feature easy-to-install DIN rail. Terminations are also easy to access (AC and DC terminations are well separated) and simple to wire. Safety is another aspect where the SCP distinguishes itself.
- Rugged, encapsulated design to resist environment
- Low profile
- International approvals for global use
- -25 to 65°C Operating temperature range
- IP20 Protection rating
Applications
Industrial, Sensing & Instrumentation, Power Management
Technical Specifications
ITE
30W
3A
600mA
-
85VAC
264VAC
Fixed
To Be Advised
2 Output
5VDC
24VDC
-
-
-
85V AC to 264V AC
SCP Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
