Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP30T515BUDNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83F2980
Product RangeSCP Series
Also Known AsSCP30T515B-DN
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $547.240 |
| 5+ | $503.460 |
| 10+ | $493.390 |
| 25+ | $483.320 |
| 50+ | $473.260 |
Price for:Each
Minimum: 1
Multiple: 1
$547.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP30T515BUDNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83F2980
Product RangeSCP Series
Also Known AsSCP30T515B-DN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-15VDC
Output Current - Output 2500mA
Output Voltage - Output 315VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeSCP Series
SVHCTo Be Advised
Product Overview
The SCP30T515B-DN is a DIN-rail mount Power Supply with fixed output.
- Overcurrent, overload and short-circuit protection
- <lt/>0.12mA Leakage current
- <gt/>50ms Holdup time
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
500mA
Output Current - Output 3
500mA
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
15VDC
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
SCP Series
Technical Docs (2)
Alternatives for SCP30T515BUDN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
