Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSDN 5-24-100PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M2369
Product RangeSDN-P DIN Rail Series
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $540.080 |
| 5+ | $518.780 |
| 10+ | $497.480 |
| 25+ | $487.530 |
| 50+ | $477.580 |
Price for:Each
Minimum: 1
Multiple: 1
$540.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDN 5-24-100PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M2369
Product RangeSDN-P DIN Rail Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDN-P DIN Rail Series
SVHCTo Be Advised
Product Overview
The SDN 5-24-100P is a DIN-rail Power Supply, designed to provide 24VDC at 5A current. It ensures compatibility in demanding applications. It provides wide operating temperature range and high tolerance to shock and vibration. The front panel has a large, rugged, accessible, multiple connection screw terminations.
- 120W output power
- Sag immunity
- Transient suppression
- Noise tolerant
- Reliable design
- Power factor correction
- Improved metal mounting clip
- DC OK signal
- Parallel capability standard
- Highly efficient 90% switching technology
- High MTBF and reliability
- Narrow width on rail for space critical applications
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SDN-P DIN Rail Series
Technical Docs (1)
Alternatives for SDN 5-24-100P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
