Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSDU 24-BAT
Newark Part No.60M3380
Product RangeSDU Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $290.130 |
5+ | $270.280 |
10+ | $261.110 |
25+ | $251.960 |
50+ | $238.220 |
Price for:Each
Maximum available is 1
Minimum: 4
Multiple: 4
$1,160.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDU 24-BAT
Newark Part No.60M3380
Product RangeSDU Series
Technical Datasheet
Battery Voltage24V
Battery Technology-
Battery Capacity-
External Diameter-mm
Battery Size Code-
External Height124mm
Battery TerminalsConnector
Pack Quantity1
External Width210mm
External Depth116mm
Battery Type / Size-
Weight5.44kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSDU Series
SVHCTo Be Advised
Product Overview
The SDU 24-BAT is a 24V DIN Rail/Panel Mount Rechargeable Battery Module with 1ft polarized battery cable and polarized Powerpole connectors. The DIN rail/panel mount for installation in ventilated enclosure, up to 4 battery modules can be connected to the SDU DC UPS. Simple snap-on system for DIN rail TS35/7.5 or TS35/15 or chassis-mounted, optional screw mounting set (SDU-PMBRK).
- 30A Fuse
- IP20 Enclosure
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
External Width
210mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
-
External Diameter
-mm
External Height
124mm
Pack Quantity
1
External Depth
116mm
Weight
5.44kg
Battery NEDA Code
-
Product Range
SDU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate