
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU500BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH0110 |
| Product Range | SDU Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $849.480 |
| 5+ | $832.480 |
| 10+ | $815.500 |
| 25+ | $798.510 |
| 50+ | $781.520 |
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU500BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH0110 |
| Product Range | SDU Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 1Outlets |
| Capacity (VA / W) | 500VA / 300W |
| Input Voltage AC Max | 120V |
| Output Voltage | 120VAC |
| Backup Time - Full Load | 4.2min |
| Product Range | SDU Series |
| Length | 132.7mm |
| Width | 277mm |
| Height | 124.2mm |
| SVHC | To Be Advised |
Product Overview
SDU500B is an uninterruptible power supply. This DIN rail UPS combines an industry leading compact design with a wide operation temperature range, enhanced communication and unique installation options. The SDU series provides economical protection from damaging impulses and power interruptions. This unit includes easy to wire screw terminations for critical devices needing battery back up such as computer based control systems. Certifications and compliances include UL recognized component, hazardous locations E491259 (ANSI ISA 12.12.01/CSA 213, class I, division 2, groups A, B, C, D, T4), UL recognized component, UPS equipment E1729213 (UL 1778 5th Ed., CSA C22.2 No. 107.3, suitable for UL 508 at full load output (no derating) and Ind. control equipment applications overvoltage cat III, pollution degree III). Applications include programmable logic controllers, factory automation, robotics, conveying equipment, computer based control systems.
- Lightweight, compact industrial design
- Communications port for optional industrial Ethernet protocols or discrete communication card
- User replaceable battery and long-life high-temperature battery
- Cold start capability, simulated sinewave output
- Software and cable included for easy installation
- USB communication port, remote turn-on and shutdown capabilities
- Two year limited warranty
- 500/300(VA/watts) capacity, 120VAC nominal voltage, 50 or 60Hz frequency
- Ambient operation temperature range from 0°C to +50°C ordinary location
- Unit dimension (H x W x D) is 4.89inch x 10.91inch x 5.22inch
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 500VA / 300W |
| Output Voltage | 120VAC |
| Product Range | SDU Series |
| Width | 277mm |
| SVHC | To Be Advised |
| No. of Outlets | 1Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | 4.2min |
| Length | 132.7mm |
| Height | 124.2mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
