Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSLS-15-045TCopy
Newark Part No.93K6601
Product RangeSilver Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLS-15-045TCopy
Newark Part No.93K6601
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max67.5W
Input Voltage AC Min100V
Input Voltage AC Max240V
Output Voltage - Output 115V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The SLS-15-045T is a 15VDC/67.5W 1-output Linear Power Supply with low noise and extremely quiet DC output. For noise sensitive or analog circuitry, built-in OVP, automatic resetting overload and short-circuit protection. The Silver Line-series follows the industry accepted footprint for linear power supplies. Standard screw terminal connections and optional covers are offered for safety considerations. Fast transient response. Ideal for test applications. This power supply output is fixed.
- Easy-to-install screw terminal connections
- Universal input
- 3mV Maximum peak-to-peak ripple
- 0 to 50°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
67.5W
Input Voltage AC Max
240V
Output Current - Output 1
4.5A
Output Current - Output 2
-
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Input Voltage AC Min
100V
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
