
| Quantity | Price |
|---|---|
| 1+ | $953.420 |
| 5+ | $789.220 |
| 10+ | $726.930 |
| 25+ | $712.380 |
| 50+ | $697.850 |
Product Information
Product Overview
The STFE200-10N is a 1-phase Active Tracking® Filter with surge protection. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors or equipment. It attenuates or reduces the amplitude of normal mode noise to a minimum of 90dB that occurs in a frequency range of 100kHz to 50MHz and common mode noise to a minimum of 60dB that occurs in a frequency range of 5 to 50MHz. STFE provides the industry's best IEEE C62.41 Category "A & B" Ringwave protection.
- Durable metal mount clip
- Screw terminal connection
- LED status indication
- Form-C contact for remote monitoring
- DIN rail mount
- -40 to 50°C Operating temperature
Applications
Power Management, Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Mains Surge Protector
30kA
120VAC
DIN Rail
To Be Advised
2 Pole
120VAC
20A
STFE Elite Series
Technical Docs (1)
Alternatives for STFE200-10N
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
