Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSTFV025-10NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M8130
Product RangeSTFV Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3+ | $251.500 |
Price for:Each
Minimum: 3
Multiple: 3
$754.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTFV025-10NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M8130
Product RangeSTFV Plus Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD Type-
Peak Surge Current25kA
Continuing Operating Voltage Max120VAC
Voltage Rating120VAC
Output Current2.5A
Suppressor MountingPanel
Product RangeSTFV Plus Series
Plug Type-
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial, Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
120VAC
Output Current
2.5A
Product Range
STFV Plus Series
SVHC
To Be Advised
No. of Poles
2 Pole
Peak Surge Current
25kA
Voltage Rating
120VAC
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
