Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSTV100K-10D4Copy
Newark Part No.95B9580
Product RangeSTV100K Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTV100K-10D4Copy
Newark Part No.95B9580
Product RangeSTV100K Series
Technical Datasheet
Product RangeSTV100K Series
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
SPD TypeType 2
Voltage Rating240VAC
Continuing Operating Voltage Max240VAC
Suppressor MountingPanel
Peak Surge Current3kA
Response Time500ps
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
STV100K Series
No. of Poles
4 Pole
Voltage Rating
240VAC
Suppressor Mounting
Panel
Response Time
500ps
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
240VAC
Peak Surge Current
3kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
