Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSTV100K-27YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95B9588
Product RangeSTV100K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,328.380 |
| 5+ | $1,267.880 |
| 10+ | $1,235.130 |
| 25+ | $1,210.420 |
| 50+ | $1,185.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,328.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTV100K-27YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95B9588
Product RangeSTV100K Series
Technical Datasheet
Product RangeSTV100K Series
Suppressor TypeMains Surge Protector
SPD TypeType 2
Continuing Operating Voltage Max480VAC
Voltage Rating480VAC
Suppressor MountingPanel
Peak Surge Current3kA
Response Time500ps
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
STV100K Series
SPD Type
Type 2
Voltage Rating
480VAC
Peak Surge Current
3kA
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
480VAC
Suppressor Mounting
Panel
Response Time
500ps
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
