Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106P168SW50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AH2858
Product RangeSouriau 851 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.040 |
| 5+ | $95.840 |
| 10+ | $91.110 |
| 25+ | $87.340 |
| 50+ | $83.560 |
Price for:Each
Minimum: 1
Multiple: 1
$101.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106P168SW50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AH2858
Product RangeSouriau 851 Series
Technical Datasheet
Product RangeSouriau 851 Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement16-8
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Green Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Souriau 851 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Insert Arrangement
16-8
Connector Body Plating
Olive Green Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
