Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2B1M2630ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AJ7729
Product RangeMQuick Series
Also Known AsEN4165-026M30A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.240 |
| 20+ | $54.410 |
| 50+ | $50.310 |
| 100+ | $46.840 |
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2B1M2630ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AJ7729
Product RangeMQuick Series
Also Known AsEN4165-026M30A
Technical Datasheet
Product RangeMQuick Series
Cable Exit Angle90°
Rectangular Shell Size-
For Use WithSouriau MQuick Series Rectangular Connectors
Connector Body MaterialComposite Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MQuick Series
Rectangular Shell Size
-
Connector Body Material
Composite Body
Cable Exit Angle
90°
For Use With
Souriau MQuick Series Rectangular Connectors
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
