Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M1220PAECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72AJ7965
Product RangeMquick Series
Also Known AsEN4165A12-202AM
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $167.520 |
| 2+ | $164.050 |
| 5+ | $156.530 |
| 10+ | $153.070 |
| 25+ | $149.030 |
| 50+ | $139.200 |
| 100+ | $131.700 |
Price for:Each
Minimum: 1
Multiple: 1
$167.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M1220PAECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72AJ7965
Product RangeMquick Series
Also Known AsEN4165A12-202AM
Technical Datasheet
Product RangeMquick Series
No. of Contacts12Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Mquick Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
12Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
