Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0B0U0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AJ8153
Product RangeMQuick Series
Also Known AsEN4165M01AB0U0
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.690 |
| 5+ | $86.350 |
| 10+ | $71.550 |
| 25+ | $64.150 |
| 50+ | $59.210 |
Price for:Each
Minimum: 1
Multiple: 1
$98.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0B0U0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AJ8153
Product RangeMQuick Series
Also Known AsEN4165M01AB0U0
Technical Datasheet
Product RangeMQuick Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithSouriau MQuick Series Rectangular Connectors
Connector Body MaterialComposite Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MQuick Series
Rectangular Shell Size
-
Connector Body Material
Composite Body
Cable Exit Angle
180°
For Use With
Souriau MQuick Series Rectangular Connectors
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
