Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M3102Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18C1656
Product RangeClipper Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 5+ | $16.410 |
| 10+ | $15.180 |
| 25+ | $13.840 |
| 50+ | $12.730 |
| 100+ | $11.030 |
| 250+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M3102Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18C1656
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
No. of Contacts18Contacts
Contact GenderPin
Contact Termination Type-
Contact Plating-
For Use WithSOURIAU Clipper Series Circular Connectors
Insert Arrangement3-18
Connector Shell Size3
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Clipper Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
3-18
Contact Material
-
No. of Contacts
18Contacts
Contact Termination Type
-
For Use With
SOURIAU Clipper Series Circular Connectors
Connector Shell Size
3
SVHC
No SVHC (17-Jan-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
