Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10SS10MQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R7548
Product RangeSouriau Clipper
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.480 |
| 25+ | $2.340 |
| 50+ | $2.180 |
| 100+ | $2.030 |
| 250+ | $1.880 |
| 500+ | $1.730 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10SS10MQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R7548
Product RangeSouriau Clipper
Technical Datasheet
Product RangeSouriau Clipper
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max20AWG
Wire Size AWG Min18AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau Clipper
Contact Termination Type
Crimp / Solder
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
