Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16ML11TK6Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70C4426
Product RangeSouriau Trim Trio
Your Part Number
9,903 In Stock
19,503 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.981 |
| 25+ | $0.951 |
| 50+ | $0.932 |
| 100+ | $0.912 |
| 500+ | $0.817 |
| 1000+ | $0.708 |
| 2500+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16ML11TK6Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70C4426
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTRIM TRIO Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SC16ML11TK6 from Souriau is a size 16 stamped and formed crimp snap-in female contact for TRIM TRIO connectors. This 1.6mm diameter contact consist of a crimp body made of high conductive copper alloy, stainless steel retaining spring featuring retent
- American open crimp barrel type
- Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
- Insulation diameter of 3mm
- Suitable for high volumes and lower installation cost
- Pre-plated all-over with tin
- Contact resistance of less than or equal to 6mohm
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
TRIM TRIO Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for SC16ML11TK6
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
