Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20M1S6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel27X7128
Cut Tape18C2410
Product RangeSouriau Trim Trio Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 5+ | $2.390 |
| 10+ | $2.230 |
| 20+ | $2.100 |
| 50+ | $1.940 |
| 100+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20M1S6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel27X7128
Cut Tape18C2410
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
