
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.924 |
| 25+ | $0.838 |
| 50+ | $0.783 |
| 100+ | $0.736 |
| 500+ | $0.681 |
| 1000+ | $0.632 |
| 2500+ | $0.581 |
| Quantity | Price |
|---|---|
| 3000+ | $0.704 |
| 9000+ | $0.616 |
| 15000+ | $0.510 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Souriau Trim Trio Series
Crimp
22AWG
Tin Plated Contacts
No SVHC (17-Jan-2022)
Socket
20AWG
TRIM TRIO connectors
Copper Alloy
Technical Docs (2)
Alternatives for SC20M1TK6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
