Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77C5930
Product RangeSouriau Trim Trio
Your Part Number
11,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.070 |
| 25+ | $0.964 |
| 50+ | $0.919 |
| 100+ | $0.865 |
| 250+ | $0.791 |
| 500+ | $0.752 |
| 1000+ | $0.672 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77C5930
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithMetalok Bantam, Qikmate, UTG and UTO Housings
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SM16ML11D70 is a Stamped and Formed Contact for TRIM TRIO connectors, male type, wire + insulation crimp for size-16. The contact consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.
- 13A Current rating
- 6mΩ Contact resistance
- 65N Minimum Contact retention in body
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Metalok Bantam, Qikmate, UTG and UTO Housings
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SM16ML11D70
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
