
Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.120 |
| 2+ | $58.430 |
| 4+ | $55.950 |
| 10+ | $51.270 |
| 20+ | $47.410 |
| 40+ | $40.240 |
| 100+ | $35.280 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Souriau Trim Trio Series
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO connectors
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
