Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20M1D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45X5184
Product RangeSouriau Trim Trio
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.402 |
| 25+ | $0.381 |
| 50+ | $0.354 |
| 100+ | $0.336 |
| 500+ | $0.315 |
| 1000+ | $0.290 |
| 5000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20M1D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45X5184
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO Circular Connectors
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
