Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20ML1TK6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K6210
Product RangeSouriau Trim Trio Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 2+ | $20.230 |
| 4+ | $19.370 |
| 10+ | $17.750 |
| 20+ | $16.410 |
| 40+ | $13.930 |
| 100+ | $12.220 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20ML1TK6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K6210
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SM20ML1TK6 is a stamped reeled Circular Connector Contact with tin-plated copper alloy body. This contact features crimp contact terminations and 22 to 20AWG wire size. It is suitable for TRIM TRIO circular connectors. This provides the benefit of standardization and subsequent reduced inventory. In addition it eliminates the need for added tooling and simplifies the assembly process. SOURIAU contact is designed for simple snap-in installation and further eliminates the need for insertion tooling.
- <lt/>6mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SM20ML1TK6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
