Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12RE3TR29Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3073
Product RangeSouriau Qikmate SMS
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 5+ | $7.910 |
| 10+ | $7.270 |
| 25+ | $6.900 |
| 50+ | $6.530 |
| 100+ | $6.160 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12RE3TR29Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3073
Product RangeSouriau Qikmate SMS
Technical Datasheet
No. of Contacts12Contacts
Product RangeSouriau Qikmate SMS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.54mm
Contact GenderSocket
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
Souriau Qikmate SMS
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
