Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS36GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R4524
Product RangeSouriau Qikmate SMS
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.610 |
| 5+ | $51.820 |
| 10+ | $48.030 |
| 25+ | $45.910 |
| 50+ | $44.590 |
| 100+ | $44.140 |
Price for:Each
Minimum: 1
Multiple: 1
$55.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS36GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R4524
Product RangeSouriau Qikmate SMS
Technical Datasheet
No. of Contacts36Contacts
Product RangeSouriau Qikmate SMS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.08mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Souriau Qikmate SMS
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
