Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014LPGNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15N3713
Product RangeTrim Trio Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $229.860 |
Price for:Each
Minimum: 1
Multiple: 1
$229.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014LPGNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15N3713
Product RangeTrim Trio Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max0.551"
Strain Relief MaterialBrass
Product RangeTrim Trio Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Brass
For Use With
Souriau Trim Trio UTO & UTOW Series Circular Connectors
Cable Diameter Max
0.551"
Product Range
Trim Trio Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
