Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT020JCSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75R9675
Product RangeUTO Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.370 |
| 50+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT020JCSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75R9675
Product RangeUTO Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max18mm
Strain Relief MaterialZinc Alloy
Product RangeUTO Series
For Use WithSOURIAU Waterproof Circular Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Zinc Alloy
For Use With
SOURIAU Waterproof Circular Connectors
Cable Diameter Max
18mm
Product Range
UTO Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
