UT06104PH
Circular Connector, Standard Circular Connector, Souriau Trim Trio UT0 Series, Straight Plug

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT06104PHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K9699 |
| Product Range | Souriau Trim Trio UT0 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
| 5+ | $34.170 |
| 10+ | $32.370 |
| 25+ | $31.360 |
| 50+ | $28.690 |
| 100+ | $27.600 |
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT06104PHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84K9699 |
| Product Range | Souriau Trim Trio UT0 Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Souriau Trim Trio UT0 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67, IP68, IP69K |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The UT06104PH is a 4-pole Cable Plug for pin contacts. It has zinc alloy body and 10-4 insert arrangement. The UT0 series industrial circular connectors are a range of multi-way connectors intermateable, interchangeable and intermountable with the Trim Trio® UTG and UTP industrial connector families. UT0 series connectors are equipped with identical shells from military connectors complying with MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. UT0 series offers possibilities on shielding, high levels on sealing and salt spray. UT0 series is also the perfect solution to connect CAT-5e Ethernet applications in combination with other signals, using the same Trim Trio contacts.
- EMI shielded
- Waterproof
- High salt spray resistance (corrosion-resistant)
- 5000MΩ Minimum resistance
- IP67/IP68/69K Protection rating (dynamic)
- Enabling 500 mating-unmating without wear out
- Secure locking device audible click when mating
Applications
Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| IP Rating | IP67, IP68, IP69K |
| Product Range | Souriau Trim Trio UT0 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | Nickel |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for UT06104PH
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
