Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG12ACCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16F5823 |
| Product Range | Souriau Trim Trio UTG Series |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 5+ | $8.700 |
| 10+ | $7.950 |
| 25+ | $7.660 |
| 50+ | $7.430 |
| 100+ | $7.120 |
| 250+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG12ACCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16F5823 |
| Product Range | Souriau Trim Trio UTG Series |
| Technical Datasheet | |
| Connector Shell Size | 12 |
| Cable Diameter Max | 12.8mm |
| Strain Relief Material | Plastic |
| Product Range | Souriau Trim Trio UTG Series |
| For Use With | Circular Connectors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The UTG12AC is a straight Plastic Cable Clamp with a strain relief. The Trim Trio UTG series cable clamp has #12 shell, suitable for use with water protected circular connectors. The Clamp is made of plastic.
- Suitable for use with UTP and UTG series connectors
Applications
Industrial
Technical Specifications
| Connector Shell Size | 12 |
|---|---|
| Strain Relief Material | Plastic |
| For Use With | Circular Connectors |
| Cable Diameter Max | 12.8mm |
|---|---|
| Product Range | Souriau Trim Trio UTG Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Alternatives for UTG12AC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
