Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14PGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F5832
Product RangeSouriau Trim Trio UTG Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 5+ | $13.920 |
| 10+ | $12.950 |
| 25+ | $12.260 |
| 50+ | $11.760 |
| 100+ | $11.290 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14PGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F5832
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max18.5mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG Series
For Use WithWaterprotected Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTG14PG is a straight Plastic Cable Clamp with a strain relief nut. The Trim Trio UTG series cable clamp has #14 shell, suitable for use with water protected circular connectors. The sealing exists of different layers which can be pulled out easily and cable clamp has a PG style cable gland. The Clamp is made of plastic.
- IP65 Protection rating
- Suitable for use with UTP and UTG series connectors
Applications
Industrial
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
18.5mm
Product Range
Souriau Trim Trio UTG Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for UTG14PG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
