Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG24ACCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 16F5829 |
| Product Range | Souriau Trim Trio UTG Series |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 5+ | $13.940 |
| 10+ | $13.030 |
| 25+ | $12.320 |
| 50+ | $11.800 |
| 100+ | $11.300 |
| 250+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG24ACCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 16F5829 |
| Product Range | Souriau Trim Trio UTG Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | 27mm |
| Strain Relief Material | - |
| Product Range | Souriau Trim Trio UTG Series |
| For Use With | Circular Connectors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Applications
Industrial
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | - |
| For Use With | Circular Connectors |
| Cable Diameter Max | 27mm |
|---|---|
| Product Range | Souriau Trim Trio UTG Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Alternatives for UTG24AC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
